


MCC-1-01A-BK | |
|---|---|
DigiKey Part Number | RP910-ND |
Manufacturer | |
Manufacturer Product Number | MCC-1-01A-BK |
Description | CBL CLIP FLAT BLACK ADHESIVE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Black Adhesive 0.591" L x 0.232" W (15.01mm x 5.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | MCC-1-01A-BK Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Length 0.591" (15.00mm) |
Packaging Bulk | Width 0.394" (10.00mm) |
Part Status Active | Height 0.100" (2.54mm) |
Type Clip, Flat | Material Flammability Rating UL94 V-2 |
Type Attributes Hinged, Locking, Micro | Adhesive Acrylic Based (RMS-414) |
Opening Size 0.591" L x 0.232" W (15.01mm x 5.89mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 10,65700 Kč | 106,57 Kč |
| 25 | 9,99400 Kč | 249,85 Kč |
| 50 | 9,51420 Kč | 475,71 Kč |
| 100 | 9,05960 Kč | 905,96 Kč |
| 250 | 8,49152 Kč | 2 122,88 Kč |
| 500 | 8,08568 Kč | 4 042,84 Kč |
| 1 000 | 7,69922 Kč | 7 699,22 Kč |
| 3 000 | 7,12479 Kč | 21 374,37 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |



