Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole 0.490" L x 0.110" H (12.45mm x 2.79mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole 0.490" L x 0.110" H (12.45mm x 2.79mm)
Supporting your Project: Printed Circuit Board Solutions

MBHWSSE1-1-01

DigiKey Part Number
RPC1837-ND
Manufacturer
Manufacturer Product Number
MBHWSSE1-1-01
Description
CBL CLIP WIRE SADDLE FIR TREE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole 0.490" L x 0.110" H (12.45mm x 2.79mm)
Datasheet
 Datasheet
EDA/CAD Models
MBHWSSE1-1-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Micro, Side Entry
Opening Size
0.490" L x 0.110" H (12.45mm x 2.79mm)
Mounting Type
Fir Tree, Blind Hole
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.670" (17.02mm)
Width
0.375" (9.53mm)
Height
0.200" (5.08mm)
Panel Hole Size
0.156" (3.96mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.040" ~ 0.160" (1.02mm ~ 4.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 780
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,43800 Kč54,38 Kč
255,09840 Kč127,46 Kč
504,85900 Kč242,95 Kč
1004,62590 Kč462,59 Kč
2504,33484 Kč1 083,71 Kč
5004,12736 Kč2 063,68 Kč
1 0003,92999 Kč3 929,99 Kč
3 0003,63664 Kč10 909,92 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč