Mounting Button 0.281" ~ 0.344" (7.14mm ~ 8.74mm) 9/32 ~ 11/32" Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mounting Button 0.281" ~ 0.344" (7.14mm ~ 8.74mm) 9/32 ~ 11/32" Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

MB-9-156

DigiKey Part Number
MB-9-156-ND
Manufacturer
Manufacturer Product Number
MB-9-156
Description
MOUNTING BUTTON NYLON NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Mounting Button 0.281" ~ 0.344" (7.14mm ~ 8.74mm) 9/32 ~ 11/32" Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
MB-9-156 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.390" (9.91mm)
Manufacturer
Essentra Components
Head Height
0.188" (4.78mm) 3/16"
Series
Hole Diameter
0.156" (3.96mm) 5/32"
Packaging
Bulk
Grip Range
0.281" ~ 0.344" (7.14mm ~ 8.74mm) 9/32 ~ 11/32"
Part Status
Active
Color
Natural
Type
Mounting Button
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0004,33693 Kč4 336,93 Kč
Manufacturers Standard Package
Unit Price without VAT:4,33693 Kč
Unit Price with VAT:5,24769 Kč