


MB-7-187 | |
|---|---|
DigiKey Part Number | MB-7-187-ND |
Manufacturer | |
Manufacturer Product Number | MB-7-187 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.219" ~ 0.281" (5.56mm ~ 7.14mm) 7/32 ~ 9/32" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MB-7-187 Models |
Category | Head Diameter 0.484" (12.29mm) 31/64" |
Manufacturer Essentra Components | Head Height 0.188" (4.78mm) 3/16" |
Series | Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bulk | Grip Range 0.219" ~ 0.281" (5.56mm ~ 7.14mm) 7/32 ~ 9/32" |
Part Status Active | Color Natural |
Type Mounting Button | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,26364 Kč | 4 263,64 Kč |
| Unit Price without VAT: | 4,26364 Kč |
|---|---|
| Unit Price with VAT: | 5,15900 Kč |

