


MB-11-187 | |
|---|---|
DigiKey Part Number | MB-11-187-ND |
Manufacturer | |
Manufacturer Product Number | MB-11-187 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.344" ~ 0.406" (8.74mm ~ 10.31mm) 11/32 ~ 13/32" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MB-11-187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | - | |
Head Diameter | 0.484" (12.29mm) 31/64" | |
Head Height | 0.188" (4.78mm) 3/16" | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.344" ~ 0.406" (8.74mm ~ 10.31mm) 11/32 ~ 13/32" | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 5 | 7,26600 Kč | 36,33 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 6,11480 Kč | 152,87 Kč |
| 50 | 5,71140 Kč | 285,57 Kč |
| 100 | 5,35240 Kč | 535,24 Kč |
| 250 | 4,93788 Kč | 1 234,47 Kč |
| 500 | 4,66324 Kč | 2 331,62 Kč |
| 1 000 | 4,41756 Kč | 4 417,56 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

