Mounting Button 0.344" ~ 0.406" (8.74mm ~ 10.31mm) 11/32 ~ 13/32" Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mounting Button 0.344" ~ 0.406" (8.74mm ~ 10.31mm) 11/32 ~ 13/32" Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

MB-11-156

DigiKey Part Number
MB-11-156-ND
Manufacturer
Manufacturer Product Number
MB-11-156
Description
MOUNTING BUTTON NYLON NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Mounting Button 0.344" ~ 0.406" (8.74mm ~ 10.31mm) 11/32 ~ 13/32" Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
MB-11-156 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Mounting Button
Rivet Diameter
-
Rivet Length
-
Head Diameter
0.390" (9.91mm)
Head Height
0.188" (4.78mm) 3/16"
Hole Diameter
0.156" (3.96mm) 5/32"
Grip Range
0.344" ~ 0.406" (8.74mm ~ 10.31mm) 11/32 ~ 13/32"
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 044
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
57,26600 Kč36,33 Kč
106,71900 Kč67,19 Kč
256,11480 Kč152,87 Kč
505,71140 Kč285,57 Kč
1005,35240 Kč535,24 Kč
2504,93788 Kč1 234,47 Kč
5004,66324 Kč2 331,62 Kč
1 0004,41756 Kč4 417,56 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč