


MB-1-187 | |
|---|---|
DigiKey Part Number | RPC1341-ND |
Manufacturer | |
Manufacturer Product Number | MB-1-187 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.031" ~ 0.094" (0.79mm ~ 2.39mm) 1/32 ~ 3/32" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MB-1-187 Models |
Category | Head Diameter 0.484" (12.29mm) 31/64" |
Manufacturer Essentra Components | Head Height 0.188" (4.78mm) 3/16" |
Series | Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bulk | Grip Range 0.031" ~ 0.094" (0.79mm ~ 2.39mm) 1/32 ~ 3/32" |
Part Status Active | Color Natural |
Type Mounting Button | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 5 | 6,63600 Kč | 33,18 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,59400 Kč | 139,85 Kč |
| 50 | 5,22440 Kč | 261,22 Kč |
| 100 | 4,89250 Kč | 489,25 Kč |
| 250 | 4,51120 Kč | 1 127,80 Kč |
| 500 | 4,25840 Kč | 2 129,20 Kč |
| 1 000 | 4,03225 Kč | 4 032,25 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

