




LTG-2 | |
|---|---|
DigiKey Part Number | RPC4296-ND |
Manufacturer | |
Manufacturer Product Number | LTG-2 |
Description | GROMMET 0.787" EPDM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.500" (38.10mm) Grommet 0.787" (20.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | LTG-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.040" ~ 0.160" (1.02mm ~ 4.06mm) | |
Panel Cutout Dimensions | Circular - 1.500" (38.10mm) | |
Diameter - Inside | 0.787" (20.00mm) | |
Features | IP67 - Dust Tight, Waterproof | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Gray | |
Material Flammability Rating | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,20000 Kč | 92,20 Kč |
| 10 | 78,36900 Kč | 783,69 Kč |
| 25 | 73,44760 Kč | 1 836,19 Kč |
| 50 | 69,94080 Kč | 3 497,04 Kč |
| 100 | 66,60010 Kč | 6 660,01 Kč |
| 300 | 61,63160 Kč | 18 489,48 Kč |
| 500 | 59,45026 Kč | 29 725,13 Kč |
| 1 000 | 56,61440 Kč | 56 614,40 Kč |
| 2 500 | 53,07320 Kč | 132 683,00 Kč |
| Unit Price without VAT: | 92,20000 Kč |
|---|---|
| Unit Price with VAT: | 111,56200 Kč |


