New Product
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP4-156-0125

DigiKey Part Number
145-LP4-156-0125-ND
Manufacturer
Manufacturer Product Number
LP4-156-0125
Description
PC LIGHT PIPE 0.156 DIA X 0125 L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Essentra Components
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Front
Packaging
Bag
Lens Style
Round with Convex Top
Part Status
Active
Lens Size
5.00mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 977
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,35700 Kč83,57 Kč
1006,00330 Kč600,33 Kč
5004,94754 Kč2 473,77 Kč
1 0004,59982 Kč4 599,82 Kč
2 0004,30417 Kč8 608,34 Kč
5 0003,98076 Kč19 903,80 Kč
10 0003,77886 Kč37 788,60 Kč
25 0003,55861 Kč88 965,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč