
LP2-115-6MM | |
|---|---|
DigiKey Part Number | 145-LP2-115-6MM-ND |
Manufacturer | |
Manufacturer Product Number | LP2-115-6MM |
Description | PC LIGHT PIPE 0.115 DIA X 6MM L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Essentra Components | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Convex Top |
Part Status Active | Lens Size 3.3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 100 | 6,08100 Kč | 608,10 Kč |
| 500 | 5,01348 Kč | 2 506,74 Kč |
| 1 000 | 4,66219 Kč | 4 662,19 Kč |
| 2 000 | 4,36339 Kč | 8 726,78 Kč |
| 5 000 | 4,03649 Kč | 20 182,45 Kč |
| 10 000 | 3,83243 Kč | 38 324,30 Kč |
| 25 000 | 3,60979 Kč | 90 244,75 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

