
LP2-115-3MM | |
|---|---|
DigiKey Part Number | 145-LP2-115-3MM-ND |
Manufacturer | |
Manufacturer Product Number | LP2-115-3MM |
Description | PC LIGHT PIPE 0.115 DIA X 3MM L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Essentra Components | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Convex Top |
Part Status Active | Lens Size 3.3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 100 | 5,99490 Kč | 599,49 Kč |
| 500 | 4,93914 Kč | 2 469,57 Kč |
| 1 000 | 4,59205 Kč | 4 592,05 Kč |
| 2 000 | 4,29672 Kč | 8 593,44 Kč |
| 5 000 | 3,97379 Kč | 19 868,95 Kč |
| 10 000 | 3,77217 Kč | 37 721,70 Kč |
| 25 000 | 3,55219 Kč | 88 804,75 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

