
LP2-115-0215 | |
|---|---|
DigiKey Part Number | 145-LP2-115-0215-ND |
Manufacturer | |
Manufacturer Product Number | LP2-115-0215 |
Description | PC LIGHT PIPE 0.115 DIA X 0215 L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Essentra Components | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Convex Top |
Part Status Active | Lens Size 3.3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 100 | 6,06840 Kč | 606,84 Kč |
| 500 | 5,00130 Kč | 2 500,65 Kč |
| 1 000 | 4,65064 Kč | 4 650,64 Kč |
| 2 000 | 4,35236 Kč | 8 704,72 Kč |
| 5 000 | 4,02603 Kč | 20 130,15 Kč |
| 10 000 | 3,82239 Kč | 38 223,90 Kč |
| 25 000 | 3,60018 Kč | 90 004,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

