
LP2-115-0125 | |
|---|---|
DigiKey Part Number | 145-LP2-115-0125-ND |
Manufacturer | |
Manufacturer Product Number | LP2-115-0125 |
Description | PC LIGHT PIPE 0.115 DIA X 0125 L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Essentra Components | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Convex Top |
Part Status Active | Lens Size 3.3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 100 | 6,00960 Kč | 600,96 Kč |
| 500 | 4,95132 Kč | 2 475,66 Kč |
| 1 000 | 4,60360 Kč | 4 603,60 Kč |
| 2 000 | 4,30785 Kč | 8 615,70 Kč |
| 5 000 | 3,98424 Kč | 19 921,20 Kč |
| 10 000 | 3,78220 Kč | 37 822,00 Kč |
| 25 000 | 3,56180 Kč | 89 045,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


