
LP1-121-6MM-F | |
|---|---|
DigiKey Part Number | 145-LP1-121-6MM-F-ND |
Manufacturer | |
Manufacturer Product Number | LP1-121-6MM-F |
Description | PC LIGHT PIPE 0.121 DIA X 6MM L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Essentra Components | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 100 | 6,03270 Kč | 603,27 Kč |
| 500 | 4,97232 Kč | 2 486,16 Kč |
| 1 000 | 4,62313 Kč | 4 623,13 Kč |
| 2 000 | 4,32643 Kč | 8 652,86 Kč |
| 5 000 | 4,00167 Kč | 20 008,35 Kč |
| 10 000 | 3,79896 Kč | 37 989,60 Kč |
| 25 000 | 3,57779 Kč | 89 444,75 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

