New Product
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP1-121-5MM-F

DigiKey Part Number
145-LP1-121-5MM-F-ND
Manufacturer
Manufacturer Product Number
LP1-121-5MM-F
Description
PC LIGHT PIPE 0.121 DIA X 5MM L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Essentra Components
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Rear
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
3.00mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,35700 Kč83,57 Kč
1006,01380 Kč601,38 Kč
5004,95552 Kč2 477,76 Kč
1 0004,60759 Kč4 607,59 Kč
2 0004,31163 Kč8 623,26 Kč
5 0003,98769 Kč19 938,45 Kč
10 0003,78556 Kč37 855,60 Kč
25 0003,56501 Kč89 125,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč