
LP1-121-0250-F | |
---|---|
DigiKey Part Number | 145-LP1-121-0250-F-ND |
Manufacturer | |
Manufacturer Product Number | LP1-121-0250-F |
Description | PC LIGHT PIPE; 0.121 DIA X 0460 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Flat Top | |
Lens Size | 3.12mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,08000 Kč | 12,08 Kč |
10 | 8,35300 Kč | 83,53 Kč |
100 | 5,99900 Kč | 599,90 Kč |
500 | 4,94462 Kč | 2 472,31 Kč |
1 000 | 4,59781 Kč | 4 597,81 Kč |
2 000 | 4,30286 Kč | 8 605,72 Kč |
5 000 | 3,97999 Kč | 19 899,95 Kč |
10 000 | 3,77852 Kč | 37 785,20 Kč |
25 000 | 3,55869 Kč | 88 967,25 Kč |
Unit Price without VAT: | 12,08000 Kč |
---|---|
Unit Price with VAT: | 14,61680 Kč |