
LP1-121-0125-F | |
|---|---|
DigiKey Part Number | 145-LP1-121-0125-F-ND |
Manufacturer | |
Manufacturer Product Number | LP1-121-0125-F |
Description | PC LIGHT PIPE 0.121 DIA X 0125 L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Essentra Components | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 100 | 5,96970 Kč | 596,97 Kč |
| 500 | 4,91816 Kč | 2 459,08 Kč |
| 1 000 | 4,57231 Kč | 4 572,31 Kč |
| 2 000 | 4,27824 Kč | 8 556,48 Kč |
| 5 000 | 3,95636 Kč | 19 781,80 Kč |
| 10 000 | 3,75541 Kč | 37 554,10 Kč |
| 25 000 | 3,53619 Kč | 88 404,75 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

