


LEDS1E-6-01 | |
|---|---|
DigiKey Part Number | RPC1099-ND |
Manufacturer | |
Manufacturer Product Number | LEDS1E-6-01 |
Description | LED HOLDER T1 NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Natural Nylon 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS1E-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.375" (9.53mm) | |
LED | T1 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,60400 Kč | 106,04 Kč |
| 100 | 7,68740 Kč | 768,74 Kč |
| 500 | 6,38550 Kč | 3 192,75 Kč |
| 1 000 | 5,95755 Kč | 5 957,55 Kč |
| 2 000 | 5,59418 Kč | 11 188,36 Kč |
| 5 000 | 5,19680 Kč | 25 984,00 Kč |
| 10 000 | 4,94889 Kč | 49 488,90 Kč |
| 25 000 | 4,67857 Kč | 116 964,25 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


