


LEDS1-6-26 | |
|---|---|
DigiKey Part Number | RPC2189-ND |
Manufacturer | |
Manufacturer Product Number | LEDS1-6-26 |
Description | LED HOLDER T1 PVCFLEXIBLE BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC, Flexible 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS1-6-26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.375" (9.53mm) | |
LED | T1 | |
Material | PVC, Flexible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 100 | 3,06360 Kč | 306,36 Kč |
| 500 | 2,47230 Kč | 1 236,15 Kč |
| 1 000 | 2,27660 Kč | 2 276,60 Kč |
| 2 000 | 2,10978 Kč | 4 219,56 Kč |
| 5 000 | 1,92686 Kč | 9 634,30 Kč |
| 10 000 | 1,81242 Kč | 18 124,20 Kč |
| 25 000 | 1,68733 Kč | 42 183,25 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











