Board Support Snap Lock / Adhesive Nylon 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Adhesive Nylon 0.500" (12.70mm) 1/2"
LCBSB-8-01A-RT
LCBSB-8-01A-RT
Supporting your Project: Printed Circuit Board Solutions

LCBSB-8-01A-RT

DigiKey Part Number
RPC3101-ND
Manufacturer
Manufacturer Product Number
LCBSB-8-01A-RT
Description
BRD SPT SNAP LOCK ADHESIVE 1/2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Adhesive Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
LCBSB-8-01A-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Adhesive
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.902" (22.90mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
519,73800 Kč98,69 Kč
1018,39400 Kč183,94 Kč
2516,84040 Kč421,01 Kč
5015,81980 Kč790,99 Kč
10014,90650 Kč1 490,65 Kč
25013,84608 Kč3 461,52 Kč
50013,14264 Kč6 571,32 Kč
1 00012,51313 Kč12 513,13 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč