




LCBS-16-19 | |
|---|---|
DigiKey Part Number | RPC1523-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-16-19 |
Description | BOARD SUPPORT SNAP LOCK NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-16-19 Models |
Category | Length - Overall 1.732" (44.00mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 1.000" (25.40mm) 1" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 5 | 9,49200 Kč | 47,46 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 8,04640 Kč | 201,16 Kč |
| 50 | 7,52560 Kč | 376,28 Kč |
| 100 | 7,06370 Kč | 706,37 Kč |
| 250 | 6,52952 Kč | 1 632,38 Kč |
| 500 | 6,17468 Kč | 3 087,34 Kč |
| 1 000 | 5,85718 Kč | 5 857,18 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

