


LCBG-1.5T-01 | |
|---|---|
DigiKey Part Number | RPC4185-ND |
Manufacturer | |
Manufacturer Product Number | LCBG-1.5T-01 |
Description | CIRCUIT BRD TAB LOCK 2.800"L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LCBG-1.5T-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Circuit Board Guide with Tab | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,75100 Kč | 187,51 Kč |
| 25 | 17,57960 Kč | 439,49 Kč |
| 50 | 16,73960 Kč | 836,98 Kč |
| 100 | 15,93750 Kč | 1 593,75 Kč |
| 300 | 14,74760 Kč | 4 424,28 Kč |
| 500 | 14,22488 Kč | 7 112,44 Kč |
| 1 000 | 13,54560 Kč | 13 545,60 Kč |
| 2 500 | 12,69758 Kč | 31 743,95 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

