
KN6C----L2---21 | |
|---|---|
DigiKey Part Number | 145-KN6C----L2---21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----L2---21 |
Description | TAPERED KNOB 1.110 IN DIAMETER3/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----L2---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Lever | |
Type | Smooth | |
Shaft Size | 3/8"-16 | |
Diameter | 1.100" (27.94mm) | |
Height | 3.820" (97.03mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,41000 Kč | 164,41 Kč |
| 5 | 141,40000 Kč | 707,00 Kč |
| 10 | 133,16900 Kč | 1 331,69 Kč |
| 25 | 123,63640 Kč | 3 090,91 Kč |
| 50 | 117,30740 Kč | 5 865,37 Kč |
| Unit Price without VAT: | 164,41000 Kč |
|---|---|
| Unit Price with VAT: | 198,93610 Kč |


