
KN041000F2---21 | |
|---|---|
DigiKey Part Number | 145-KN041000F2---21-ND |
Manufacturer | |
Manufacturer Product Number | KN041000F2---21 |
Description | CLAMPING FLUTED KNOB 1.375 IN DI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob #10-24 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN041000F2---21 Models |
Category | Shaft Size #10-24 |
Manufacturer Essentra Components | Diameter 1.120" (28.45mm) |
Series | Height 0.530" (13.46mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 5 | 46,44800 Kč | 232,24 Kč |
| 10 | 43,50800 Kč | 435,08 Kč |
| 25 | 40,08920 Kč | 1 002,23 Kč |
| 50 | 37,82580 Kč | 1 891,29 Kč |
| 100 | 35,79950 Kč | 3 579,95 Kč |
| 250 | 33,44644 Kč | 8 361,61 Kč |
| 500 | 31,88210 Kč | 15 941,05 Kč |
| 1 000 | 30,48028 Kč | 30 480,28 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |

