
KN04----PL4L-21 | |
|---|---|
DigiKey Part Number | 145-KN04----PL4L-21-ND |
Manufacturer | |
Manufacturer Product Number | KN04----PL4L-21 |
Description | PUSH PULL KNOB 1.000 IN DIAMETER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob #10-24 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN04----PL4L-21 Models |
Category | Shaft Size #10-24 |
Manufacturer Essentra Components | Diameter 0.980" (24.89mm) |
Series | Height 0.840" (21.34mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Cylindrical | Color Black |
Type Knurled, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 24,38708 Kč | 29 264,50 Kč |
| Unit Price without VAT: | 24,38708 Kč |
|---|---|
| Unit Price with VAT: | 29,50837 Kč |

