Smooth Knob #10-24 Shaft with No Indicator Polypropylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN04----B1S--90

DigiKey Part Number
145-KN04----B1S--90-ND
Manufacturer
Manufacturer Product Number
KN04----B1S--90
Description
BALL KNOB 1.000 IN DIAMETER WITH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob #10-24 Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
EDA/CAD Models
KN04----B1S--90 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Ball
Type
Smooth
Shaft Size
#10-24
Diameter
1.000" (25.40mm)
Height
0.910" (23.11mm)
Indicator
No Indicator
Material
Polypropylene
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,87000 Kč89,87 Kč
576,68400 Kč383,42 Kč
1072,02300 Kč720,23 Kč
2566,58880 Kč1 664,72 Kč
5062,98560 Kč3 149,28 Kč
10059,76450 Kč5 976,45 Kč
40054,29820 Kč21 719,28 Kč
Manufacturers Standard Package
Unit Price without VAT:89,87000 Kč
Unit Price with VAT:108,74270 Kč