
KN04----B1-L-21 | |
|---|---|
DigiKey Part Number | 145-KN04----B1-L-21-ND |
Manufacturer | |
Manufacturer Product Number | KN04----B1-L-21 |
Description | BALL KNOB 1.000 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob #10-24 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN04----B1-L-21 Models |
Category | Shaft Size #10-24 |
Manufacturer Essentra Components | Diameter 1.000" (25.40mm) |
Series | Height 0.910" (23.11mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Ball | Color Black |
Type Smooth | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 5 | 35,48600 Kč | 177,43 Kč |
| 10 | 33,19800 Kč | 331,98 Kč |
| 25 | 30,53120 Kč | 763,28 Kč |
| 50 | 28,76300 Kč | 1 438,15 Kč |
| 100 | 27,18400 Kč | 2 718,40 Kč |
| 250 | 25,35216 Kč | 6 338,04 Kč |
| 800 | 23,38180 Kč | 18 705,44 Kč |
| 1 600 | 22,36930 Kč | 35 790,88 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |

