3 Arm Knob #10-32 Shaft with No Indicator Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN020250RT2-N21

DigiKey Part Number
145-KN020250RT2-N21-ND
Manufacturer
Manufacturer Product Number
KN020250RT2-N21
Description
CLAMPING 3 ARM KNOB 0.750 IN DIA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Arm Knob #10-32 Shaft with No Indicator Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
KN020250RT2-N21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
3 Arm
Shaft Size
#10-32
Diameter
0.750" (19.05mm)
Height
0.510" (12.95mm)
Indicator
No Indicator
Material
Nylon
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
540,31600 Kč201,58 Kč
1037,71200 Kč377,12 Kč
2534,71400 Kč867,85 Kč
5032,72740 Kč1 636,37 Kč
10030,95320 Kč3 095,32 Kč
25028,89156 Kč7 222,89 Kč
50027,52040 Kč13 760,20 Kč
1 00026,29265 Kč26 292,65 Kč
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč