
KN02----K7-L-21 | |
|---|---|
DigiKey Part Number | 145-KN02----K7-L-21-ND |
Manufacturer | |
Manufacturer Product Number | KN02----K7-L-21 |
Description | PUSH PULL KNOB 0.750 IN DIAMETER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob #10-24 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN02----K7-L-21 Models |
Category | Shaft Size #10-24 |
Manufacturer Essentra Components | Diameter 0.750" (19.05mm) |
Series | Height 0.500" (12.70mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Cylindrical | Color Black |
Type Knurled, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,90812 Kč | 49 770,30 Kč |
| Unit Price without VAT: | 19,90812 Kč |
|---|---|
| Unit Price with VAT: | 24,08883 Kč |

