
KN02----K6D-A21 | |
|---|---|
DigiKey Part Number | 145-KN02----K6D-A21-ND |
Manufacturer | |
Manufacturer Product Number | KN02----K6D-A21 |
Description | PUSH PULL KNOB 1.000 IN DIAMETER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob #10-32 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN02----K6D-A21 Models |
Category | Shaft Size #10-32 |
Manufacturer Essentra Components | Diameter 1.000" (25.40mm) |
Series | Height 0.560" (14.22mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Cylindrical | Color Black |
Type Knurled, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 26,89816 Kč | 40 347,24 Kč |
| Unit Price without VAT: | 26,89816 Kč |
|---|---|
| Unit Price with VAT: | 32,54677 Kč |

