
KN02----3P1--21 | |
|---|---|
DigiKey Part Number | 145-KN02----3P1--21-ND |
Manufacturer | |
Manufacturer Product Number | KN02----3P1--21 |
Description | CLAMPING 3 ARM KNOB 1.250 IN DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob #10-32 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN02----3P1--21 Models |
Category | Shaft Size #10-32 |
Manufacturer Essentra Components | Diameter 1.250" (31.75mm) |
Series | Height 0.950" (24.13mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Nylon |
Style Clamping | Color Black |
Type 3 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 5 | 35,48600 Kč | 177,43 Kč |
| 10 | 33,19800 Kč | 331,98 Kč |
| 25 | 30,53120 Kč | 763,28 Kč |
| 50 | 28,76300 Kč | 1 438,15 Kč |
| 100 | 27,18400 Kč | 2 718,40 Kč |
| 250 | 25,35216 Kč | 6 338,04 Kč |
| 500 | 24,13426 Kč | 12 067,13 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |

