Cable Clip, Twist Lock Natural Adhesive 0.300" ~ 0.400" (7.62mm ~ 10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Twist Lock Natural Adhesive 0.300" ~ 0.400" (7.62mm ~ 10.16mm)
Supporting your Project: Printed Circuit Board Solutions

KLBS-35016-01A

DigiKey Part Number
KLBS-35016-01A-ND
Manufacturer
Manufacturer Product Number
KLBS-35016-01A
Description
CBL CLIP TWIST LOCK NAT ADHESIVE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Twist Lock Natural Adhesive 0.300" ~ 0.400" (7.62mm ~ 10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
KLBS-35016-01A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Twist Lock
Type Attributes
Standoff
Opening Size
0.300" ~ 0.400" (7.62mm ~ 10.16mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.000" (25.40mm)
Width
1.000" (25.40mm)
Height
2.031" (51.59mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
Acrylic Based (RMS-15)
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0009,40563 Kč9 405,63 Kč
Manufacturers Standard Package
Unit Price without VAT:9,40563 Kč
Unit Price with VAT:11,38081 Kč