


KLBS-350-401A | |
|---|---|
DigiKey Part Number | KLBS-350-401A-ND |
Manufacturer | |
Manufacturer Product Number | KLBS-350-401A |
Description | CBL CLIP TWIST LOCK NAT ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Adhesive 0.300" ~ 0.400" (7.62mm ~ 10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | KLBS-350-401A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.300" ~ 0.400" (7.62mm ~ 10.16mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Height | 1.281" (32.54mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,84814 Kč | 8 848,14 Kč |
| Unit Price without VAT: | 8,84814 Kč |
|---|---|
| Unit Price with VAT: | 10,70625 Kč |

