
HSM2.5-6.4-16-2 | |
---|---|
DigiKey Part Number | HSM2.5-6.4-16-2-ND |
Manufacturer | |
Manufacturer Product Number | HSM2.5-6.4-16-2 |
Description | HEX STANDOFF M2.5 NYLON 16MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Nylon, Brass Insert 0.630" (16.00mm) Natural |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.252" (6.40mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.866" (22.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 48,84840 Kč | 4 884,84 Kč |
Unit Price without VAT: | 48,84840 Kč |
---|---|
Unit Price with VAT: | 59,10656 Kč |