HG-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HG-11
HG-11
HG-11
Supporting your Project: Printed Circuit Board Solutions

HG-11

DigiKey Part Number
RP457-ND
Manufacturer
Manufacturer Product Number
HG-11
Description
GROMMET 0.672" TPE BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.735" (18.67mm) Grommet 0.672" (17.07mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HG-11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.063" (1.60mm)
Panel Cutout Dimensions
Circular - 0.735" (18.67mm)
Diameter - Inside
0.672" (17.07mm)
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
UL94 HB
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 307
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
108,35700 Kč83,57 Kč
257,83920 Kč195,98 Kč
507,46440 Kč373,22 Kč
1007,10440 Kč710,44 Kč
2506,65936 Kč1 664,84 Kč
5006,34110 Kč3 170,55 Kč
1 0006,03819 Kč6 038,19 Kč
3 0005,58751 Kč16 762,53 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč