HG-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HG-10
HG-10
HG-10

HG-10

DigiKey Part Number
RPC1959-ND
Manufacturer
Manufacturer Product Number
HG-10
Description
GROMMET 0.610" TPE BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.742" (18.85mm) Grommet 0.610" (15.49mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HG-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.063" (1.60mm)
Panel Cutout Dimensions
Circular - 0.742" (18.85mm)
Diameter - Inside
0.610" (15.49mm)
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
UL94 HB
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 873
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,75000 Kč8,75 Kč
107,49900 Kč74,99 Kč
257,03240 Kč175,81 Kč
506,69480 Kč334,74 Kč
1006,37400 Kč637,40 Kč
2505,97320 Kč1 493,30 Kč
5005,68784 Kč2 843,92 Kč
1 0005,41601 Kč5 416,01 Kč
3 0005,01170 Kč15 035,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,75000 Kč
Unit Price with VAT:10,58750 Kč