

HEWSE-25-01 | |
|---|---|
DigiKey Part Number | RPC2283-ND |
Manufacturer | |
Manufacturer Product Number | HEWSE-25-01 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In, Edge 0.770" L x 0.335" H (19.56mm x 8.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | HEWSE-25-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.770" L x 0.335" H (19.56mm x 8.51mm) | |
Mounting Type | Push In, Edge | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.200" (30.48mm) | |
Width | 0.260" (6.60mm) | |
Height | 0.480" (12.20mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 Kč | 9,78 Kč |
| 10 | 8,21800 Kč | 82,18 Kč |
| 25 | 7,70640 Kč | 192,66 Kč |
| 50 | 7,34040 Kč | 367,02 Kč |
| 100 | 6,98870 Kč | 698,87 Kč |
| 250 | 6,54972 Kč | 1 637,43 Kč |
| 500 | 6,23680 Kč | 3 118,40 Kč |
| 1 000 | 5,93866 Kč | 5 938,66 Kč |
| 3 000 | 5,49549 Kč | 16 486,47 Kč |
| Unit Price without VAT: | 9,78000 Kč |
|---|---|
| Unit Price with VAT: | 11,83380 Kč |


