




GRO150121A | |
|---|---|
DigiKey Part Number | RPC4112-ND |
Manufacturer | |
Manufacturer Product Number | GRO150121A |
Description | GROMMET 1.250" PVC BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.500" (38.10mm) Grommet 1.250" (31.75mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GRO150121A Models |
Category | Panel Thickness 0.125" (3.18mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 1.500" (38.10mm) |
Series | Diameter - Inside 1.250" (31.75mm) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Bushing, Grommet Type Grommet | Color Black |
For Use With/Related Products Cable, Wires | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 27,96700 Kč | 279,67 Kč |
| 25 | 26,21120 Kč | 655,28 Kč |
| 50 | 24,95980 Kč | 1 247,99 Kč |
| 100 | 23,76690 Kč | 2 376,69 Kč |
| 250 | 22,27700 Kč | 5 569,25 Kč |
| 500 | 21,21338 Kč | 10 606,69 Kč |
| 1 000 | 20,20064 Kč | 20 200,64 Kč |
| 3 000 | 18,69431 Kč | 56 082,93 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |


