

GRO046071A | |
|---|---|
DigiKey Part Number | GRO046071A-ND |
Manufacturer | |
Manufacturer Product Number | GRO046071A |
Description | GROMMET 0.375" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.469" (11.91mm) Grommet 0.375" (9.52mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GRO046071A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.078" (1.98mm) | |
Panel Cutout Dimensions | Circular - 0.469" (11.91mm) | |
Diameter - Inside | 0.375" (9.52mm) | |
Features | Weather Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,32762 Kč | 43 276,20 Kč |
| Unit Price without VAT: | 4,32762 Kč |
|---|---|
| Unit Price with VAT: | 5,23642 Kč |


