


GRIP0700A | |
|---|---|
DigiKey Part Number | RPC6125-ND |
Manufacturer | |
Manufacturer Product Number | GRIP0700A |
Description | HANDLE PVC RND RIBBED GRIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle PVC Screw Holes, Back |
Datasheet | Datasheet |
Category | Type Instrumentation |
Manufacturer Essentra Components | Material PVC |
Series | Mounting Type Screw Holes, Back |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 5 | 77,44000 Kč | 387,20 Kč |
| 10 | 74,92100 Kč | 749,21 Kč |
| 25 | 71,75440 Kč | 1 793,86 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |

