


GRIP0200A | |
|---|---|
DigiKey Part Number | RPC6120-ND |
Manufacturer | |
Manufacturer Product Number | GRIP0200A |
Description | HANDLE PVC RND TAPERED GRIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle PVC Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | GRIP0200A Models |
Category | Type Instrumentation |
Manufacturer Essentra Components | Material PVC |
Series | Mounting Type Screw Holes, Back |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 5 | 73,74400 Kč | 368,72 Kč |
| 10 | 71,35100 Kč | 713,51 Kč |
| 25 | 68,32760 Kč | 1 708,19 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |

