




GR3400A | |
|---|---|
DigiKey Part Number | RPC4086-ND |
Manufacturer | |
Manufacturer Product Number | GR3400A |
Description | GROMMET 0.266" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.406" (10.31mm) Grommet 0.266" (6.76mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3400A Models |
Category | Panel Thickness 0.125" (3.18mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 0.406" (10.31mm) |
Series | Diameter - Inside 0.266" (6.76mm) |
Packaging Bulk | Material Styrene-Butadiene Rubber (SBR), 60 Durometer |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 25 | 9,64240 Kč | 241,06 Kč |
| 50 | 9,18460 Kč | 459,23 Kč |
| 100 | 8,74570 Kč | 874,57 Kč |
| 250 | 8,19676 Kč | 2 049,19 Kč |
| 500 | 7,80496 Kč | 3 902,48 Kč |
| 1 000 | 7,43182 Kč | 7 431,82 Kč |
| 2 500 | 6,96638 Kč | 17 415,95 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


