




GR3164A | |
|---|---|
DigiKey Part Number | RPC4066-ND |
Manufacturer | |
Manufacturer Product Number | GR3164A |
Description | GROMMET 0.250" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.375" (9.53mm) Grommet 0.250" (6.35mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3164A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.094" (2.39mm) | |
Panel Cutout Dimensions | Circular - 0.375" (9.53mm) | |
Diameter - Inside | 0.250" (6.35mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 6,75700 Kč | 67,57 Kč |
| 25 | 6,34040 Kč | 158,51 Kč |
| 50 | 6,03300 Kč | 301,65 Kč |
| 100 | 5,74670 Kč | 574,67 Kč |
| 250 | 5,38544 Kč | 1 346,36 Kč |
| 500 | 5,12778 Kč | 2 563,89 Kč |
| 1 000 | 4,88276 Kč | 4 882,76 Kč |
| 2 500 | 4,57686 Kč | 11 442,15 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |


