Circular - 0.500" (12.70mm) Grommet 0.375" (9.52mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.500" (12.70mm) Grommet 0.375" (9.52mm) Black
GR3016A
GR3016A
Supporting your Project: Printed Circuit Board Solutions

GR3016A

DigiKey Part Number
RPC4016-ND
Manufacturer
Manufacturer Product Number
GR3016A
Description
GROMMET 0.375" SBR BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.500" (12.70mm) Grommet 0.375" (9.52mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GR3016A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 0.500" (12.70mm)
Diameter - Inside
0.375" (9.52mm)
Features
-
Material
Styrene-Butadiene Rubber (SBR), 60 Durometer
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 754
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
1011,67500 Kč116,75 Kč
2510,94400 Kč273,60 Kč
5010,42340 Kč521,17 Kč
1009,92580 Kč992,58 Kč
2509,30296 Kč2 325,74 Kč
5008,85822 Kč4 429,11 Kč
1 0008,43490 Kč8 434,90 Kč
2 5007,90676 Kč19 766,90 Kč
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč