


FTH-8A-RT-C | |
|---|---|
DigiKey Part Number | RP303-ND |
Manufacturer | |
Manufacturer Product Number | FTH-8A-RT-C |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Screw, #6 or #8, Adhesive |
Datasheet | Datasheet |
Category | Mounting Type Screw, #6 or #8, Adhesive |
Manufacturer Essentra Components | Size / Dimension 1.50" L x 1.50" W x 0.30" H (38.1mm x 38.1mm x 7.6mm) |
Series | For Use With/Related Products WIT-18 through -120 Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Type Quad Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,50090 Kč | 4 050,09 Kč |
| Unit Price without VAT: | 40,50090 Kč |
|---|---|
| Unit Price with VAT: | 49,00609 Kč |

