FTH-7 (Black)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FTH-7 (Black)
Supporting your Project: Printed Circuit Board Solutions
Essentra Components Cable Tie Mounts | Datasheet Preview

FTH-7A-RT-UVB-M

DigiKey Part Number
RPC4007-ND
Manufacturer
Manufacturer Product Number
FTH-7A-RT-UVB-M
Description
CABLE TIE HOLDER QUAD ADH BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Black Screw, #8 (M4), Adhesive
Datasheet
 Datasheet
EDA/CAD Models
FTH-7A-RT-UVB-M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Quad Opening
Mounting Type
Screw, #8 (M4), Adhesive
Size / Dimension
1.00" L x 1.00" W x 0.28" H (25.4mm x 25.4mm x 7.1mm)
For Use With/Related Products
WIT-50, 60 and QTE-50 Ties
Material
Nylon, Flame Retardant, UV Resistant
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114,56000 Kč14,56 Kč
1012,33800 Kč123,38 Kč
2511,56000 Kč289,00 Kč
5011,00640 Kč550,32 Kč
10010,47790 Kč1 047,79 Kč
2509,82128 Kč2 455,32 Kč
5009,35230 Kč4 676,15 Kč
1 0008,90559 Kč8 905,59 Kč
3 0008,24119 Kč24 723,57 Kč
Manufacturers Standard Package
Unit Price without VAT:14,56000 Kč
Unit Price with VAT:17,61760 Kč