



FTH-5A1-RT-M | |
|---|---|
DigiKey Part Number | RPC1519-ND |
Manufacturer | |
Manufacturer Product Number | FTH-5A1-RT-M |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Screw, #6 (M3.5), Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FTH-5A1-RT-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #6 (M3.5), Adhesive | |
Size / Dimension | 0.75" L x 0.75" W x 0.24" H (19.1mm x 19.1mm x 6.1mm) | |
For Use With/Related Products | WIT-18, 30 and QTE-18 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 25 | 8,39080 Kč | 209,77 Kč |
| 50 | 7,98760 Kč | 399,38 Kč |
| 100 | 7,60550 Kč | 760,55 Kč |
| 250 | 7,12924 Kč | 1 782,31 Kč |
| 500 | 6,78824 Kč | 3 394,12 Kč |
| 1 000 | 6,46402 Kč | 6 464,02 Kč |
| 3 000 | 5,98156 Kč | 17 944,68 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

