Quad Opening Cable Tie Holder Black Screw, #6 (M3.5), Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Quad Opening Cable Tie Holder Black Screw, #6 (M3.5), Adhesive
Supporting your Project: Printed Circuit Board Solutions
Essentra Components Cable Tie Mounts | Datasheet Preview

FTH-5A-RT-UVB-M

DigiKey Part Number
RP305-ND
Manufacturer
Manufacturer Product Number
FTH-5A-RT-UVB-M
Description
CABLE TIE HOLDER QUAD ADH BLACK
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Black Screw, #6 (M3.5), Adhesive
Datasheet
 Datasheet
EDA/CAD Models
FTH-5A-RT-UVB-M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Quad Opening
Mounting Type
Screw, #6 (M3.5), Adhesive
Size / Dimension
0.75" L x 0.75" W x 0.24" H (19.1mm x 19.1mm x 6.1mm)
For Use With/Related Products
WIT-18, 30 and QTE-18 Ties
Material
Nylon, Flame Retardant, UV Resistant
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč