



FTH-5-DHB | |
|---|---|
DigiKey Part Number | RPC2290-ND |
Manufacturer | |
Manufacturer Product Number | FTH-5-DHB |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Screw, #6 (M3.5), Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FTH-5-DHB Models |
Category | Mounting Type Screw, #6 (M3.5), Adhesive |
Manufacturer Essentra Components | Size / Dimension 0.75" L x 0.75" W x 0.24" H (19.1mm x 19.1mm x 6.1mm) |
Series | For Use With/Related Products WIT-18 Ties |
Packaging Bag | Material Nylon 6.6 |
Part Status Active | Color Natural |
Type Quad Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,08200 Kč | 130,82 Kč |
| 25 | 12,25440 Kč | 306,36 Kč |
| 50 | 11,66640 Kč | 583,32 Kč |
| 100 | 11,11000 Kč | 1 111,00 Kč |
| 250 | 10,41248 Kč | 2 603,12 Kč |
| 500 | 9,91484 Kč | 4 957,42 Kč |
| 1 000 | 9,44133 Kč | 9 441,33 Kč |
| 2 500 | 8,84998 Kč | 22 124,95 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

