Single Opening Cable Tie Holder Natural Push In - Arrowhead, Removable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Natural Push In - Arrowhead, Removable
Supporting your Project: Printed Circuit Board Solutions
Essentra Components Cable Tie Mounts | Datasheet Preview

FTH-41-01

DigiKey Part Number
FTH-41-01-ND
Manufacturer
Manufacturer Product Number
FTH-41-01
Description
CABLE TIE HLDR SNGL PUSH MNT NAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Natural Push In - Arrowhead, Removable
Datasheet
 Datasheet
EDA/CAD Models
FTH-41-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Push In - Arrowhead, Removable
Size / Dimension
0.67" L x 0.24" W x 0.65" H (17.0mm x 6.0mm x 16.5mm)
For Use With/Related Products
Cable Ties up to 0.189" (4.8mm) Width
Material
Nylon, Flame Retardant
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1 0000,54776 $547,76 $
2 0000,52161 $1 043,22 $
3 0000,50690 $1 520,70 $
5 0000,48897 $2 444,85 $
7 0000,47750 $3 342,50 $
10 0000,46564 $4 656,40 $
Manufacturers Standard Package
Unit Price without VAT:0,54776 $
Unit Price with VAT:0,66279 $